CTX20-2-R vs CTX20-2P feature comparison

CTX20-2-R Cooper Industries

Buy Now Datasheet

CTX20-2P Eaton Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COILTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material IRON IRON
DC Resistance 0.107 Ω 0.097 Ω
Inductance-Nom (L) 20.73 µH 19.58 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 1.3 A 1.3 A
Shape/Size Description RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Special Feature PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER PARALLEL CONNECTED
Surface Mount YES YES
Terminal Placement ON CIRCLE ON CIRCLE
Terminal Shape ONE SURFACE NO LEAD
Tolerance 20% 20%
Base Number Matches 1 2

Compare CTX20-2-R with alternatives

Compare CTX20-2P with alternatives