CTX20-2-R vs CTX20-2-52M-R feature comparison

CTX20-2-R Cooper Industries

Buy Now Datasheet

CTX20-2-52M-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material IRON IRON
DC Resistance 0.107 Ω 0.0392 Ω
Inductance-Nom (L) 20.73 µH 19.6 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 2 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 1.3 A 3.2 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
Surface Mount YES NO
Terminal Placement ON CIRCLE DUAL IN-LINE
Terminal Shape ONE SURFACE WIRE
Tolerance 20% 20%
Base Number Matches 1 1
Test Frequency 0.1 MHz

Compare CTX20-2-R with alternatives

Compare CTX20-2-52M-R with alternatives