CTX20-10-52-R
vs
CTX20-1A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COILTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Vertical Mount
|
|
Core Material |
IRON
|
|
DC Resistance |
0.007 Ω
|
0.109 Ω
|
Inductance-Nom (L) |
20 µH
|
20 µH
|
Inductor Application |
POWER INDUCTOR
|
DC-DC CONVERTER
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
1.73 mm
|
|
Lead Length |
10 mm
|
|
Lead Spacing |
14.3 mm
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
40.5 mm
|
|
Package Length |
18 mm
|
|
Package Style |
Toroidal
|
|
Packing Method |
Bulk
|
|
Rated Current-Max |
16 A
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
YES
|
Surface Mount |
NO
|
YES
|
Terminal Placement |
RADIAL
|
ON CIRCLE
|
Terminal Shape |
WIRE
|
NO LEAD
|
Base Number Matches |
1
|
2
|
Special Feature |
|
PARALLEL CONNECTED
|
Test Frequency |
|
0.1 MHz
|
Tolerance |
|
25%
|
|
|
|
Compare CTX20-10-52-R with alternatives
Compare CTX20-1A with alternatives