CTX110600-R vs CTX110600-R feature comparison

CTX110600-R Eaton Bussmann

Buy Now Datasheet

CTX110600-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Center Tap Feature 1 NO NO
Center Tap Feature 2 NO NO
Height 5.9 mm 5.9 mm
Length 21 mm 21 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Secondary Winding 1 1
Operating Frequency-Max 80 kHz 80 kHz
Operating Frequency-Min 40 kHz 40 kHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current 1 0.011 A 0.011 A
Output Voltage 1 1340 V 1340 V
Packing Method BULK BULK
Surface Mount YES YES
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
VA Rating 6 VA 6 VA
Width 16.5 mm 16.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare CTX110600-R with alternatives

Compare CTX110600-R with alternatives