CTX100-2A-R
vs
CTX100-2-52M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COILTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.695 Ω
|
0.0534 Ω
|
Inductance-Nom (L) |
102.38 µH
|
101.7 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
|
|
Surface Mount |
YES
|
NO
|
Terminal Placement |
ON CIRCLE
|
DUAL IN-LINE
|
Terminal Shape |
ONE SURFACE
|
PRINTED WIRING PIN
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
25%
|
20%
|
Base Number Matches |
1
|
2
|
Construction |
|
Toroidal
|
Lead Diameter |
|
1 mm
|
Lead Length |
|
4.5 mm
|
Lead Spacing |
|
23 mm
|
Package Height |
|
26 mm
|
Package Length |
|
35.4 mm
|
Package Style |
|
Toroidal
|
Package Width |
|
21.7 mm
|
Packing Method |
|
Bulk
|
Rated Current-Max |
|
4.4 A
|
|
|
|
Compare CTX100-2A-R with alternatives
Compare CTX100-2-52M with alternatives