CTX100-2-52LP-R
vs
CTX100-2A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
COILTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Hortizontal Mount
Core Material
IRON
DC Resistance
0.0534 Ω
0.596 Ω
Inductance-Nom (L)
100 µH
100 µH
Inductor Application
POWER INDUCTOR
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.89 mm
Lead Length
10 mm
Lead Spacing
21.8 mm
Number of Functions
1
2
Number of Terminals
2
4
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
24 mm
Package Length
16.6 mm
Package Style
Toroidal
Packing Method
Bulk
Rated Current-Max
4.4 A
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
YES
Surface Mount
NO
YES
Terminal Placement
RADIAL
ON CIRCLE
Terminal Shape
WIRE
NO LEAD
Base Number Matches
4
3
Special Feature
PARALLEL CONNECTED
Test Frequency
0.1 MHz
Tolerance
25%
Compare CTX100-2-52LP-R with alternatives