CTX100-2-52
vs
CTX100-2-52M
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COILTRONICS INC
|
COILTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Circular
|
Toroidal
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.0534 Ω
|
0.0534 Ω
|
Inductance-Nom (L) |
101.7 µH
|
101.7 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.89 mm
|
1 mm
|
Lead Length |
10 mm
|
4.5 mm
|
Lead Spacing |
13.9 mm
|
23 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
24 mm
|
|
Package Length |
16.6 mm
|
35.4 mm
|
Package Style |
Toroidal
|
Toroidal
|
Packing Method |
Bulk
|
Bulk
|
Rated Current-Max |
4.4 A
|
4.4 A
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
DUAL IN-LINE
|
Terminal Shape |
PRINTED WIRING PIN
|
PRINTED WIRING PIN
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
3
|
3
|
Package Height |
|
26 mm
|
Package Width |
|
21.7 mm
|
|
|
|
Compare CTX100-2-52 with alternatives
Compare CTX100-2-52M with alternatives