CTX100-1A-R
vs
CTX100-1A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COILTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
IRON
DC Resistance
0.686 Ω
0.588 Ω
Inductance-Nom (L)
99.45 µH
100 µH
Inductor Application
POWER INDUCTOR
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
YES
Special Feature
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
PARALLEL CONNECTED
Surface Mount
YES
YES
Terminal Placement
ON CIRCLE
ON CIRCLE
Terminal Shape
ONE SURFACE
NO LEAD
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
25%
25%
Base Number Matches
1
2
Compare CTX100-1A-R with alternatives
Compare CTX100-1A with alternatives