CTX100-10-52LP
vs
CTX100-10-52
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COILTRONICS INC
COILTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILTRONICS
Construction
Circular
Circular
Core Material
IRON
IRON
DC Resistance
0.0109 Ω
0.0109 Ω
Inductance-Nom (L)
99.38 µH
99.38 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
2.15 mm
2.15 mm
Lead Length
10 mm
10 mm
Lead Spacing
50.6 mm
21.3 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
57 mm
57 mm
Package Length
27.5 mm
27.5 mm
Package Style
Toroidal
Toroidal
Packing Method
Bulk
Bulk
Rated Current-Max
17.6 A
17.6 A
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
PRINTED WIRING PIN
PRINTED WIRING PIN
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
3
3
Compare CTX100-10-52 with alternatives