CTX100-1-52M-R
vs
CTX100-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
7763
|
|
Construction |
Vertical Mount
|
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.106 Ω
|
0.784 Ω
|
Inductance-Nom (L) |
100 µH
|
99.23 µH
|
Inductor Application |
POWER INDUCTOR
|
COMMON MODE CHOKE
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
1 mm
|
|
Lead Length |
4 mm
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
19.7 mm
|
|
Package Length |
19.6 mm
|
|
Package Style |
Toroidal
|
|
Package Width |
16.1 mm
|
|
Packing Method |
Bulk
|
|
Rated Current-Max |
2.5 A
|
0.44 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
YES
|
Terminal Placement |
RADIAL
|
ON CIRCLE
|
Terminal Shape |
WIRE
|
FLAT
|
Base Number Matches |
4
|
3
|
Special Feature |
|
PARALLEL CONNECTED
|
Tolerance |
|
20%
|
|
|
|
Compare CTX100-1-52M-R with alternatives
Compare CTX100-1 with alternatives