CTX100-1-52LP-R
vs
CTX100-10-52
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COILTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
15 Weeks, 2 Days
Construction
Hortizontal Mount
Circular
Core Material
IRON
IRON
DC Resistance
0.106 Ω
0.0109 Ω
Inductance-Nom (L)
100 µH
99.38 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.58 mm
2.15 mm
Lead Length
10 mm
10 mm
Lead Spacing
13.7 mm
21.3 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
15.5 mm
57 mm
Package Length
12.4 mm
27.5 mm
Package Style
Toroidal
Toroidal
Packing Method
Bulk
Bulk
Rated Current-Max
2.5 A
17.6 A
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
PRINTED WIRING PIN
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
4
3
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare CTX100-10-52 with alternatives