CTX100-1-52
vs
CTX100-1-52M
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COILTRONICS INC
|
COILTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Circular
|
Toroidal
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.106 Ω
|
0.106 Ω
|
Inductance-Nom (L) |
100.4 µH
|
100.4 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.58 mm
|
1 mm
|
Lead Length |
10 mm
|
4 mm
|
Lead Spacing |
10.7 mm
|
15.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
15.5 mm
|
|
Package Length |
12.4 mm
|
19.6 mm
|
Package Style |
Toroidal
|
Toroidal
|
Packing Method |
Bulk
|
Bulk
|
Rated Current-Max |
2.5 A
|
2.5 A
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
DUAL IN-LINE
|
Terminal Shape |
PRINTED WIRING PIN
|
PRINTED WIRING PIN
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
3
|
3
|
Package Description |
|
7763
|
Case/Size Code |
|
7763
|
Package Height |
|
19.7 mm
|
Package Width |
|
16.1 mm
|
|
|
|
Compare CTX100-1-52M with alternatives