CTVS07RF21-75J
vs
D38999/24WG75S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/91-530, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
4
4
Contact Sizes
8C
8TW
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
CADMIUM
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
21
G
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
21-75
G75
Base Number Matches
1
2
Contact Finish Mating
GOLD OVER NICKEL
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare CTVS07RF21-75J with alternatives
Compare D38999/24WG75S with alternatives