CTVS07RF17-8HE-LC vs D38999/24ME8HE-L/C feature comparison

CTVS07RF17-8HE-LC Amphenol Corporation

Buy Now Datasheet

D38999/24ME8HE-L/C TE Connectivity

Buy Now Datasheet
Yes
Active Obsolete
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
NOT SPECIFIED
THREADED THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
NICKEL NICKEL
ALUMINUM ALLOY COMPOSITE
17 E
CRIMP CRIMP
8 8
1 1
8
16
RND PIN-SKT
YES
5A
ONE
1
200 °C
-65 °C
NO
N
POLARIZED
5 A
0.06 mm
E8
22 AWG
26 AWG

Compare CTVS07RF17-8HE-LC with alternatives

Compare D38999/24ME8HE-L/C with alternatives