CTVS07RF11-99AB vs D38999/24KB99AB feature comparison

CTVS07RF11-99AB Amphenol Corporation

Buy Now Datasheet

D38999/24KB99AB Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 1 1
Contact Part Numbers M39029/58-363
Contact Quantities 7
Contact Sizes 20
Contact Type Crp Rear Rlse
Degrees of Rotation 90
Other Description Receptacle, Jam Nut
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number B99

Compare CTVS07RF11-99AB with alternatives

Compare D38999/24KB99AB with alternatives