CTVS07RF-9-98PN vs D38999/24CA98PN feature comparison

CTVS07RF-9-98PN Amphenol Corporation

Buy Now Datasheet

D38999/24CA98PN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIZED
Shell Size 9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY
Contact Quantities 3
Contact Sizes 20
Degrees of Rotation 105
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Material ALUMINUM ALLOY
Unique Insert Number A98

Compare CTVS07RF-9-98PN with alternatives

Compare D38999/24CA98PN with alternatives