CTVS07RF-9-98PB vs D38999/24TA98HB feature comparison

CTVS07RF-9-98PB Amphenol Corporation

Buy Now Datasheet

D38999/24TA98HB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 2
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 3
Contact Sizes 20
Degrees of Rotation 80
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number A98

Compare CTVS07RF-9-98PB with alternatives

Compare D38999/24TA98HB with alternatives