CTVS07RF-25-43PE vs DTS24Z25-43PE feature comparison

CTVS07RF-25-43PE Amphenol Corporation

Buy Now Datasheet

DTS24Z25-43PE TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO YES
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Arrangement S23P20
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare CTVS07RF-25-43PE with alternatives

Compare DTS24Z25-43PE with alternatives