CTVS07RF-21-75SB-LC vs TV07RW-21-75SB-LC feature comparison

CTVS07RF-21-75SB-LC Amphenol Corporation

Buy Now Datasheet

TV07RW-21-75SB-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer Amphenol
Contact Finish Mating NOT SPECIFIED

Compare CTVS07RF-21-75SB-LC with alternatives

Compare TV07RW-21-75SB-LC with alternatives