CTVS07RF-17-8SA vs D38999/24WE8JA feature comparison

CTVS07RF-17-8SA Amphenol Corporation

Buy Now Datasheet

D38999/24WE8JA TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 8
Contact Sizes 16
Contact Style RND PIN-SKT
Degrees of Rotation 135
EMI Shielded YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Terminal Pitch 0.06 mm
Unique Insert Number E8
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare CTVS07RF-17-8SA with alternatives

Compare D38999/24WE8JA with alternatives