CTVS07RF-15-35PE
vs
D38999/24KD35PE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT/FIRE RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
15
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Base Number Matches
2
1
Contact Part Numbers
M39029/58-360
Contact Quantities
37
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Degrees of Rotation
51
Other Description
Receptacle, Jam Nut
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
E
Unique Insert Number
D35
Compare CTVS07RF-15-35PE with alternatives
Compare D38999/24KD35PE with alternatives