CTVS06RF13-98HA vs D38999/26JC98HA feature comparison

CTVS06RF13-98HA Amphenol Corporation

Buy Now Datasheet

D38999/26JC98HA Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 13 C
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 6
Contact Part Numbers M39029/107-621
Contact Quantities 10
Contact Sizes 20
Contact Type Crp Rear Rlse
Degrees of Rotation 113
Other Description Plug, Self Locking
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number C98

Compare CTVS06RF13-98HA with alternatives

Compare D38999/26JC98HA with alternatives