CTVS06RF-15-35SN
vs
D38999/26FD35SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/56-348
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Size
15
D
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Base Number Matches
1
10
Pbfree Code
No
Rohs Code
No
Contact Part Numbers
M39029/56-348
Contact Quantities
37
Contact Sizes
22D
Degrees of Rotation
95
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Shell Material
ALUMINUM ALLOY
Unique Insert Number
D35
Compare CTVS06RF-15-35SN with alternatives
Compare D38999/26FD35SN with alternatives