CTVS06RF-13-35PA vs D38999/26GC35PA feature comparison

CTVS06RF-13-35PA Amphenol Corporation

Buy Now Datasheet

D38999/26GC35PA TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 22
Contact Sizes 22D
Contact Style RND PIN-SKT
Degrees of Rotation 113
EMI Shielded YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Unique Insert Number C35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare CTVS06RF-13-35PA with alternatives

Compare D38999/26GC35PA with alternatives