CTV07RW23-53AB vs D38999/24CH53AX feature comparison

CTV07RW23-53AB Amphenol Corporation

Buy Now Datasheet

D38999/24CH53AX Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 53 53
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM ANODIZED
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 23 H
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Unique Insert Number 23-53 H53
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare CTV07RW23-53AB with alternatives

Compare D38999/24CH53AX with alternatives