CTV07RW17-35AC
vs
YDTS24Z17-35ACV001
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
ZINC NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
17
|
17
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
55
|
55
|
Base Number Matches |
1
|
1
|
Contact Style |
|
RND PIN-SKT
|
EMI Shielded |
|
YES
|
Mains Connector Rating |
|
5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Panel Mount |
|
NO
|
Polarization |
|
C
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Unique Insert Number |
|
17-35
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare CTV07RW17-35AC with alternatives
Compare YDTS24Z17-35ACV001 with alternatives