CTV07RW15-35AA vs D38999/24KD35AA feature comparison

CTV07RW15-35AA Amphenol Corporation

Buy Now Datasheet

D38999/24KD35AA Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 D
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 7
Rohs Code Yes
Contact Quantities 37
Contact Sizes 22D
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number D35

Compare CTV07RW15-35AA with alternatives