CTV07RW15-19AE
vs
D38999/24ZD19AE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
19
19
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
51
51
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
CADMIUM
ZINC NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
15
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
15-19
D19
Base Number Matches
1
5
Rohs Code
Yes
Contact Finish Mating
GOLD OVER NICKEL
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare CTV07RW15-19AE with alternatives
Compare D38999/24ZD19AE with alternatives