CTV07RW11-19S
vs
TV07RW11-19S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
TRI-START, STANDARD: MIL-DTL-38999
|
STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
11
|
11
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
19
|
19
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Amphenol
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Quantities |
|
19
|
Contact Sizes |
|
23
|
Degrees of Rotation |
|
95
|
Other Description |
|
JAM NUT RECEPTACLE
|
Insulator Material |
|
POLYETHYLENE
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
N
|
Unique Insert Number |
|
11-19
|
|
|
|
Compare CTV07RW11-19S with alternatives
Compare TV07RW11-19S with alternatives