CTV07RW-9-35PC
vs
D38999/24K-A-35PC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRI-START, STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
YES
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
|
Shell Size |
9
|
A
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
2
|
1
|
Contact Quantities |
|
6
|
Contact Sizes |
|
22D
|
Degrees of Rotation |
|
35
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
C
|
Shell Material |
|
STAINLESS STEEL
|
Unique Insert Number |
|
A35
|
|
|
|
Compare CTV07RW-9-35PC with alternatives
Compare D38999/24K-A-35PC with alternatives