CTV07RW-25-29HD vs D38999/24FJ29HD feature comparison

CTV07RW-25-29HD Amphenol Corporation

Buy Now Datasheet

D38999/24FJ29HD TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597068-2X STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Size 25 J
Termination Type CRIMP CRIMP
Total Number of Contacts 29 29
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 29
Contact Sizes 16
Contact Style RND PIN-SKT
Degrees of Rotation 62
EMI Shielded YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Material ALUMINUM ALLOY
Terminal Pitch 0.06 mm
Unique Insert Number J29
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare CTV07RW-25-29HD with alternatives

Compare D38999/24FJ29HD with alternatives