CTV07RW-17-99JC
vs
D38999/24GE99JC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597065-2X
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Size
17
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
23
23
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Termination
Gold (Au)
Contact Quantities
21,2
Contact Sizes
20,16
Degrees of Rotation
66
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
C
Shell Material
ALUMINUM ALLOY
Unique Insert Number
E99
Compare CTV07RW-17-99JC with alternatives
Compare D38999/24GE99JC with alternatives