CTV07RW-17-35SB vs D38999/24ME35SB feature comparison

CTV07RW-17-35SB Amphenol Corporation

Buy Now Datasheet

D38999/24ME35SB TE Connectivity / Deutsch

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP DEUTSCH CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Amphenol
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 5
Contact Finish Termination Gold (Au)
Contact Quantities 55
Contact Sizes 22D
Contact Style RND PIN-SKT
Degrees of Rotation 49
Durability 500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization B
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Material COMPOSITE
Unique Insert Number E35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare CTV07RW-17-35SB with alternatives

Compare D38999/24ME35SB with alternatives