CTV07RW-17-26SN
vs
D38999/24C-E-26JN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
17
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Base Number Matches
1
1
Contact Quantities
26
Contact Sizes
20
Degrees of Rotation
80
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Unique Insert Number
E26
Compare CTV07RW-17-26SN with alternatives
Compare D38999/24C-E-26JN with alternatives