CTV07RW-11-98JA-LC vs D38999/24TB98JA-LC feature comparison

CTV07RW-11-98JA-LC Amphenol Corporation

Buy Now Datasheet

D38999/24TB98JA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597065-2X STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1
Samacsys Manufacturer Amphenol
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 6
Contact Sizes 20
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Material ALUMINUM ALLOY
Unique Insert Number B98

Compare CTV07RW-11-98JA-LC with alternatives

Compare D38999/24TB98JA-LC with alternatives