CTV07RW-11-98JA-LC vs D38999/24MB98SA-L/C feature comparison

CTV07RW-11-98JA-LC Amphenol Corporation

Buy Now Datasheet

D38999/24MB98SA-L/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597065-2X STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 2
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 20
Contact Style RND PIN-SKT
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material COMPOSITE
Terminal Pitch 0.06 mm
Unique Insert Number B98
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Compare CTV07RW-11-98JA-LC with alternatives

Compare D38999/24MB98SA-L/C with alternatives