CTV07RW-11-5HA-LC vs D38999/24TB5HA-LC feature comparison

CTV07RW-11-5HA-LC Amphenol Corporation

Buy Now Datasheet

D38999/24TB5HA-LC TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597064-2X STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature YES NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM DURMALON
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 2
Contact Material NOT SPECIFIED
Contact Quantities 5
Contact Sizes 20
Degrees of Rotation 113
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Material ALUMINUM ALLOY
Unique Insert Number B5

Compare CTV07RW-11-5HA-LC with alternatives

Compare D38999/24TB5HA-LC with alternatives