CTV07RGW-9-35SA vs D38999/24GA35SA feature comparison

CTV07RGW-9-35SA Amphenol Corporation

Buy Now Datasheet

D38999/24GA35SA TE Connectivity

Buy Now Datasheet
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
NO YES
CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
CADMIUM NICKEL
COMPOSITE ALUMINUM ALLOY
9 9
CRIMP CRIMP
6 6
1 4
Yes
PREASSEM CONN
6
22D
RND PIN-SKT
102
NO
5A
ONE
1
200 °C
-65 °C
NO
A
POLARIZED
5 A
A35
22 AWG
28 AWG

Compare CTV07RGW-9-35SA with alternatives

Compare D38999/24GA35SA with alternatives