CTV07RGW-25-29PD-LC vs D38999/24WJ29PD-LC feature comparison

CTV07RGW-25-29PD-LC Amphenol Corporation

Buy Now Datasheet

D38999/24WJ29PD-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 25 J
Termination Type CRIMP CRIMP
Total Number of Contacts 29 29
Base Number Matches 1 2
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Quantities 29
Contact Sizes 16
Degrees of Rotation 62
Insulator Material POLYETHYLENE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number J29

Compare CTV07RGW-25-29PD-LC with alternatives

Compare D38999/24WJ29PD-LC with alternatives