CTV06RW-17-26PN vs D38999/26SE26PN feature comparison

CTV06RW-17-26PN Amphenol Corporation

Buy Now Datasheet

D38999/26SE26PN Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 17 E
Termination Type CRIMP SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 8
Contact Part Numbers M39029/58-363
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Rear Rlse
Degrees of Rotation 80
Other Description Plug, Self Locking
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish NICKEL
Shell Material STEEL
Unique Insert Number E26

Compare CTV06RW-17-26PN with alternatives

Compare D38999/26SE26PN with alternatives