CTV06RW-15-35JA vs D38999/26FD35SA feature comparison

CTV06RW-15-35JA Amphenol Corporation

Buy Now Datasheet

D38999/26FD35SA Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597061-2X STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 D
Termination Type CRIMP SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 11
Pbfree Code No
Factory Lead Time 15 Weeks, 1 Day
Samacsys Manufacturer Amphenol
Contact Finish Termination Gold (Au)
Contact Quantities 37
Contact Sizes 22D
Degrees of Rotation 113
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number D35

Compare CTV06RW-15-35JA with alternatives

Compare D38999/26FD35SA with alternatives