CTV06RW-15-19PA-LC vs D38999/26FD19HA-LC feature comparison

CTV06RW-15-19PA-LC Amphenol Corporation

Buy Now Datasheet

D38999/26FD19HA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 D
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Base Number Matches 1 2
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Quantities 19
Contact Sizes 20
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number D19

Compare CTV06RW-15-19PA-LC with alternatives

Compare D38999/26FD19HA-LC with alternatives