CTV06RW-13-35SE vs KJB6T13J35JE feature comparison

CTV06RW-13-35SE Amphenol Corporation

Buy Now Datasheet

KJB6T13J35JE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers 980-0008-993,AS39029/106-614
Contact Quantities 22
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 51
Other Description STRAIGHT PLUG
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization E
Unique Insert Number 13-35

Compare CTV06RW-13-35SE with alternatives

Compare KJB6T13J35JE with alternatives