CTTKFR2512JTE6800 vs RMC25126805%N feature comparison

CTTKFR2512JTE6800

Part not found

Search for CTTKFR2512JTE6800

RMC25126805%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 1 W
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare RMC25126805%N with alternatives