CTTKFR2512FTF3R92 vs 25121WF392KT4E feature comparison

CTTKFR2512FTF3R92 Central Technologies

Buy Now Datasheet

25121WF392KT4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series CTTKFR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, EMBOSSED TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 3.92 Ω 3.92 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CTTKFR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CTTKFR2512FTF3R92 with alternatives

Compare 25121WF392KT4E with alternatives