CTTKFR1206JTF1R80 vs FWF06JT-1R8 feature comparison

CTTKFR1206JTF1R80 Central Technologies

Buy Now Datasheet

FWF06JT-1R8 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES PROSPERITY DIELECTRICS CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3
Manufacturer Series CTTKFR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1.8 Ω 1.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CTTKFR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C -200,400 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare CTTKFR1206JTF1R80 with alternatives

Compare FWF06JT-1R8 with alternatives