CTTKFR0805FTE16R5
vs
CR0805-8W-16R5FT-13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
VENKEL LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Manufacturer Series
CTTKFR
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
2 mm
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PAPER
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
16.5 Ω
16.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CTTKFR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare CTTKFR0805FTE16R5 with alternatives
Compare CR0805-8W-16R5FT-13 with alternatives