CTS41RSEF6.8MK50V FiradecBuy Now Datasheet |
SBMA125F6.8UF10%50V EXXELIA GroupBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | FIRADEC | EXXELIA GROUP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | 6.8 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e3 | e3 |
Leakage Current | 0.0034 mA | 0.003 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Surface Mount | NO | NO |
Tan Delta | 0.06 | 0.06 |
Terminal Finish | Tin (Sn) | Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 2 | 2 |