CTS33MD1000MM6.3V vs CTS23D1000MM6.3V feature comparison

CTS33MD1000MM6.3V Firadec

Buy Now Datasheet

CTS23D1000MM6.3V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.005 mA 0.063 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare CTS33MD1000MM6.3V with alternatives

Compare CTS23D1000MM6.3V with alternatives