CTS32B105K063H(SPE0717) vs TS01B105K063A feature comparison

CTS32B105K063H(SPE0717) EXXELIA Group

Buy Now Datasheet

TS01B105K063A EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.9 mm 4.9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 12.8 mm 12.8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 10.5 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Base Number Matches 1 1
JESD-609 Code e0
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare CTS32B105K063H(SPE0717) with alternatives

Compare TS01B105K063A with alternatives